RS PRO Metal Tool Box, 550 x 215 x 550mm

Номер на артикул на RS: 773-9370Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Material

Metal

Box Type

Tool Box

Length

550mm

Width

215mm

Height

550mm

Dimensions

550 x 215 x 550mm

Lock Type

Cantilever

Tray Type

Non Removable

Weight

3.8kg

Tools Included

No

Страна на произход

Slovenia

Детайли за продукта

RS PRO Steel Cantilever Tool Box

From the trusted RS PRO brand, this cantilever toolbox is ideal for on-the-go tool storage for heavy-duty and general applications alike. It is ideal for the storage and carrying of large and small tools as well as smaller parts, and its fold-open accessibility means that getting the right tool at the right time is easier than with conventional toolboxes and chest.

With a sturdy hinge mechanism, the tool box opens to reveal individual compartment trays, as well as the base compartment. Not only is there plenty of room for storage, it allows for maximum accessibility, saving you time and effort.

This tool box has a durable metal construction with a lacquered finish, allowing you to operate even in challenging environments. It also features a hole for a padlock, allowing to keep your tools safe and secure.

773-9370 is a 550 x 215 x 202mm cantilever tool box
773-9376 is a 450 x 200 x 202mm cantilever tool box
773-9367 is a 450 x 215 x 240mm cantilever tool box
773-9360 is a 550 x 215 x 240mm cantilever tool box
773-9364 is a 500 x 300 x 260mm cantilever tool box

Features and Benefits

• Tubular full-length handle
• Steel construction
• Sturdy hinged mechanism
• Lacquered finish with cadmium & lead free colour
• 0.6 mm thickness

Applications

This cantilever tool box is highly versatile and suitable for a variety of applications. Able to hold a range of tools and parts, and with a highly durable design, it is an essential companion where ever tool mobility is needed. The RS PRO cantilever toolbox is ideal for;

• Electricians
• Mechanics
• Technicians
• Maintenance engineers
• DIY enthusiasts

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

Може да се интересувате от
RS PRO 5 drawers  Tool Box, 205 x 205 x 560mm
P.O.A.Всеки (ex VAT)
RS PRO Steel Tool Case , 535 x 200 x 160mm
€ 36,67Всеки (ex VAT)
RS PRO Metal Tool Box, 550 x 200 x 550mm
€ 69,41Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Metal Tool Box, 550 x 215 x 550mm

P.O.A.

RS PRO Metal Tool Box, 550 x 215 x 550mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 5 drawers  Tool Box, 205 x 205 x 560mm
P.O.A.Всеки (ex VAT)
RS PRO Steel Tool Case , 535 x 200 x 160mm
€ 36,67Всеки (ex VAT)
RS PRO Metal Tool Box, 550 x 200 x 550mm
€ 69,41Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Material

Metal

Box Type

Tool Box

Length

550mm

Width

215mm

Height

550mm

Dimensions

550 x 215 x 550mm

Lock Type

Cantilever

Tray Type

Non Removable

Weight

3.8kg

Tools Included

No

Страна на произход

Slovenia

Детайли за продукта

RS PRO Steel Cantilever Tool Box

From the trusted RS PRO brand, this cantilever toolbox is ideal for on-the-go tool storage for heavy-duty and general applications alike. It is ideal for the storage and carrying of large and small tools as well as smaller parts, and its fold-open accessibility means that getting the right tool at the right time is easier than with conventional toolboxes and chest.

With a sturdy hinge mechanism, the tool box opens to reveal individual compartment trays, as well as the base compartment. Not only is there plenty of room for storage, it allows for maximum accessibility, saving you time and effort.

This tool box has a durable metal construction with a lacquered finish, allowing you to operate even in challenging environments. It also features a hole for a padlock, allowing to keep your tools safe and secure.

773-9370 is a 550 x 215 x 202mm cantilever tool box
773-9376 is a 450 x 200 x 202mm cantilever tool box
773-9367 is a 450 x 215 x 240mm cantilever tool box
773-9360 is a 550 x 215 x 240mm cantilever tool box
773-9364 is a 500 x 300 x 260mm cantilever tool box

Features and Benefits

• Tubular full-length handle
• Steel construction
• Sturdy hinged mechanism
• Lacquered finish with cadmium & lead free colour
• 0.6 mm thickness

Applications

This cantilever tool box is highly versatile and suitable for a variety of applications. Able to hold a range of tools and parts, and with a highly durable design, it is an essential companion where ever tool mobility is needed. The RS PRO cantilever toolbox is ideal for;

• Electricians
• Mechanics
• Technicians
• Maintenance engineers
• DIY enthusiasts

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

Може да се интересувате от
RS PRO 5 drawers  Tool Box, 205 x 205 x 560mm
P.O.A.Всеки (ex VAT)
RS PRO Steel Tool Case , 535 x 200 x 160mm
€ 36,67Всеки (ex VAT)
RS PRO Metal Tool Box, 550 x 200 x 550mm
€ 69,41Всеки (ex VAT)