RS PRO Metal Oxide Varistor

Технически документи
Спецификации
Brand
RS ProMaximum AC Voltage Rating
460V
Maximum DC Voltage Rating
605V
Energy
500J
Series
High Power
Length
61mm
Depth
50mm
Thickness
40mm
Dimensions
61 x 50 x 40mm
Страна на произход
United Kingdom
Детайли за продукта
Metal Oxide Varistors High Power
High power metal oxide varistors suitable for reducing transient voltage spikes in industrial power applications.
Single and two-hole fixing types for distribution bus-bar mounting
Insulated plastic case types for flat surface mounting
High-mass large-diameter zinc oxide element
Repeatable protection against high-energy transient voltages
Operating Temperature Range: -40°C → +85°C
€ 62,58
€ 62,58 Всеки (ex VAT)
1
€ 62,58
€ 62,58 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 62,58 |
10 - 24 | € 52,57 |
25 - 49 | € 49,07 |
50 - 99 | € 48,19 |
100+ | € 47,69 |
Технически документи
Спецификации
Brand
RS ProMaximum AC Voltage Rating
460V
Maximum DC Voltage Rating
605V
Energy
500J
Series
High Power
Length
61mm
Depth
50mm
Thickness
40mm
Dimensions
61 x 50 x 40mm
Страна на произход
United Kingdom
Детайли за продукта
Metal Oxide Varistors High Power
High power metal oxide varistors suitable for reducing transient voltage spikes in industrial power applications.
Single and two-hole fixing types for distribution bus-bar mounting
Insulated plastic case types for flat surface mounting
High-mass large-diameter zinc oxide element
Repeatable protection against high-energy transient voltages
Operating Temperature Range: -40°C → +85°C