RS PRO Metal Oxide Varistor 1.9nF, Clamping 680V, Varistor 400V

Номер на артикул на RS: 240-179Марка: RS PRO
brand-logo
Преглед на всички в Варистори

Технически документи

Спецификации

Brand

RS Pro

Varistor Voltage

400V

Maximum AC Voltage Rating

275V

Maximum DC Voltage Rating

370V

Clamping Voltage

680V

Energy

180J

Series

High Power

Diameter

32mm

Maximum Surge Current

10000A

Capacitance

1.9nF

Thickness

4mm

Dimensions

32 (Dia.) x 4mm

Страна на произход

United Kingdom

Детайли за продукта

Metal Oxide Varistors High Power

High power metal oxide varistors suitable for reducing transient voltage spikes in industrial power applications.

Single and two-hole fixing types for distribution bus-bar mounting
Insulated plastic case types for flat surface mounting
High-mass large-diameter zinc oxide element
Repeatable protection against high-energy transient voltages
Operating Temperature Range: -40°C → +85°C

Може да се интересувате от

€ 20,38

€ 20,38 Всеки (ex VAT)

RS PRO Metal Oxide Varistor 1.9nF, Clamping 680V, Varistor 400V

€ 20,38

€ 20,38 Всеки (ex VAT)

RS PRO Metal Oxide Varistor 1.9nF, Clamping 680V, Varistor 400V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 20,38
10 - 24€ 17,30
25 - 49€ 15,75
50 - 99€ 14,73
100+€ 14,65
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Varistor Voltage

400V

Maximum AC Voltage Rating

275V

Maximum DC Voltage Rating

370V

Clamping Voltage

680V

Energy

180J

Series

High Power

Diameter

32mm

Maximum Surge Current

10000A

Capacitance

1.9nF

Thickness

4mm

Dimensions

32 (Dia.) x 4mm

Страна на произход

United Kingdom

Детайли за продукта

Metal Oxide Varistors High Power

High power metal oxide varistors suitable for reducing transient voltage spikes in industrial power applications.

Single and two-hole fixing types for distribution bus-bar mounting
Insulated plastic case types for flat surface mounting
High-mass large-diameter zinc oxide element
Repeatable protection against high-energy transient voltages
Operating Temperature Range: -40°C → +85°C

Може да се интересувате от