RS PRO Metal Oil Can, 0.35L

Номер на артикул на RS: 672-122Марка: RS PROIMPA: 617734
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Dispenser Type

Oil Can

Capacity

0.35L

Material

Metal

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Metal Oil Cans

RS PRO high quality, strong deep drawn metal bodied oil cans with nylon pump units and metal spouts. This lubrication equipment is supplied complete with a 250 mm flexible braided interchangeable spout. These manual hand pump lubrication applicators are ideal for when precision and as and when lubrication is needed.

Options include:
672-122 - Green Oil Can and Nylon Pump 350cc
672-138 - Red Oil Can and Nylon Pump 500cc

RS PRO have a great range of grease, oil and lubricant dispensers which allow working machinery like axels, pistons and cogs to be greased, oiled and lubricated in order to keep them running smoothly without any disruptions to production.

Features and Benefits:

Metal material
Pump lubrication applicators - thumb operator lever so you can pump as much oil as required
672-122 - Oil dispenser with 0.35 litre capacity
672-138 - Oil dispenser with 0.5 litre capacity

Typical Applications:

Oil and grease dispensing equipment are used in various applications in order to keep machinery in great working order. These RS PRO hand pump oil dispensing cans are ideal for use in the home or garages to lubricate various items such as hinges, locks, chains and bearings.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
WE Westwood Metal Oil Can, 0.125L
P.O.A.Всеки (ex VAT)
RS PRO Metal Oil Can, 0.5L
€ 19,52Всеки (ex VAT)
RS PRO 1.2L HDPE Funnel
€ 16,86Всеки (ex VAT)

€ 17,77

€ 17,77 Всеки (ex VAT)

RS PRO Metal Oil Can, 0.35L

€ 17,77

€ 17,77 Всеки (ex VAT)

RS PRO Metal Oil Can, 0.35L

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
WE Westwood Metal Oil Can, 0.125L
P.O.A.Всеки (ex VAT)
RS PRO Metal Oil Can, 0.5L
€ 19,52Всеки (ex VAT)
RS PRO 1.2L HDPE Funnel
€ 16,86Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Dispenser Type

Oil Can

Capacity

0.35L

Material

Metal

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Metal Oil Cans

RS PRO high quality, strong deep drawn metal bodied oil cans with nylon pump units and metal spouts. This lubrication equipment is supplied complete with a 250 mm flexible braided interchangeable spout. These manual hand pump lubrication applicators are ideal for when precision and as and when lubrication is needed.

Options include:
672-122 - Green Oil Can and Nylon Pump 350cc
672-138 - Red Oil Can and Nylon Pump 500cc

RS PRO have a great range of grease, oil and lubricant dispensers which allow working machinery like axels, pistons and cogs to be greased, oiled and lubricated in order to keep them running smoothly without any disruptions to production.

Features and Benefits:

Metal material
Pump lubrication applicators - thumb operator lever so you can pump as much oil as required
672-122 - Oil dispenser with 0.35 litre capacity
672-138 - Oil dispenser with 0.5 litre capacity

Typical Applications:

Oil and grease dispensing equipment are used in various applications in order to keep machinery in great working order. These RS PRO hand pump oil dispensing cans are ideal for use in the home or garages to lubricate various items such as hinges, locks, chains and bearings.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
WE Westwood Metal Oil Can, 0.125L
P.O.A.Всеки (ex VAT)
RS PRO Metal Oil Can, 0.5L
€ 19,52Всеки (ex VAT)
RS PRO 1.2L HDPE Funnel
€ 16,86Всеки (ex VAT)