RS PRO Mesh Sided Steel Platform Trolley, 1070 x 515 x 1170mm, 250kg Load

Технически документи
Спецификации
Brand
RS ProLoad Capacity
250kg
Truck Style
Mesh Sided
Platform Material
Steel
Number of Platforms
1
Dimensions
1070 x 515 x 1170mm
Wheel Diameter
260mm
Foldable
No
Frame Material
Steel
Height
1070mm
Length
1170mm
Width
515mm
Страна на произход
China
Детайли за продукта
Steel Turntable Truck
These platform trolleys offer an ideal solution to assisting with the transportation of various sized goods and materials from one location to another.
Features and Benefits
Highly manoeuvrable and safe to handle for the user
Practical and affordable
Very sturdy
Can be used for a number of different purposes
Can be used indoors in factories, workshops and warehouses
Can be used outdoors
Different sizes available depending upon your requirements
Steel construction
Foldable/ Non foldable
Eco friendly
Saves money in the long term
€ 277,64
€ 277,64 Всеки (ex VAT)
1
€ 277,64
€ 277,64 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProLoad Capacity
250kg
Truck Style
Mesh Sided
Platform Material
Steel
Number of Platforms
1
Dimensions
1070 x 515 x 1170mm
Wheel Diameter
260mm
Foldable
No
Frame Material
Steel
Height
1070mm
Length
1170mm
Width
515mm
Страна на произход
China
Детайли за продукта
Steel Turntable Truck
These platform trolleys offer an ideal solution to assisting with the transportation of various sized goods and materials from one location to another.
Features and Benefits
Highly manoeuvrable and safe to handle for the user
Practical and affordable
Very sturdy
Can be used for a number of different purposes
Can be used indoors in factories, workshops and warehouses
Can be used outdoors
Different sizes available depending upon your requirements
Steel construction
Foldable/ Non foldable
Eco friendly
Saves money in the long term