RS PRO Medium Duty Snap Action Foot Switch - Thermoplastic Case Material, NO + NC, 6 A Contact Current, 24V Contact

Технически документи
Спецификации
Brand
RS ProContact Configuration
NO + NC
Foot Switch Type
Momentary Foot Switch
Switch Operation
Snap Action
Case Material
Thermoplastic
Contact Voltage Rating AC
24V, 120V, 400V
Contact Voltage Rating (AC)
24V, 120V, 400V
Contact Voltage Rating DC
24V, 120V, 400V
Contact Voltage Rating (DC)
24V, 120V, 400V
Contact Current Rating
6 A
Switch Environment
Medium Duty
Страна на произход
Italy
€ 70,04
€ 70,04 Всеки (ex VAT)
1
€ 70,04
€ 70,04 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProContact Configuration
NO + NC
Foot Switch Type
Momentary Foot Switch
Switch Operation
Snap Action
Case Material
Thermoplastic
Contact Voltage Rating AC
24V, 120V, 400V
Contact Voltage Rating (AC)
24V, 120V, 400V
Contact Voltage Rating DC
24V, 120V, 400V
Contact Voltage Rating (DC)
24V, 120V, 400V
Contact Current Rating
6 A
Switch Environment
Medium Duty
Страна на произход
Italy