RS PRO Medium Duty Sack Truck, 150kg Load, 350 x 200mm Load Plate

Номер на артикул на RS: 251-889Марка: RS PRO
brand-logo
Преглед на всички в Колички за чували

Технически документи

Спецификации

Brand

RS Pro

Load Capacity

150kg

Load Plate Dimensions

350 x 200mm

Wheel Type

Pneumatic

Wheel Diameter

260mm

Weight Class

Medium Duty

Overall Height

1155mm

Load Plate Depth

200mm

Load Plate Width

350mm

Overall Width

550mm

Детайли за продукта

RS Pro Medium Duty Sack Truck

RS Pro Medium Duty sack truck is an L-shaped box-moving apparatus with handles at one end and wheels at the base. There is a small ledge to set objects on, flat against the floor when the hand-truck is upright. The truck and object are then tilted backward until the weight is balanced over the large wheels making bulky and heavy objects easier to move.

Features and Benefits

Concave framed
Strong lightweight construction
Solid toe-plate
Pneumatic wheels designed to carry items over uneven surfaces.
Wheel guards
Powder coated in red

Application Information

RS Pro medium duty sack truck is the ideal choice for moving bulky and heavy objects in warehouses, workshops and garages.

Може да се интересувате от

€ 87,17

€ 87,17 Всеки (ex VAT)

RS PRO Medium Duty Sack Truck, 150kg Load, 350 x 200mm Load Plate

€ 87,17

€ 87,17 Всеки (ex VAT)

RS PRO Medium Duty Sack Truck, 150kg Load, 350 x 200mm Load Plate

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Load Capacity

150kg

Load Plate Dimensions

350 x 200mm

Wheel Type

Pneumatic

Wheel Diameter

260mm

Weight Class

Medium Duty

Overall Height

1155mm

Load Plate Depth

200mm

Load Plate Width

350mm

Overall Width

550mm

Детайли за продукта

RS Pro Medium Duty Sack Truck

RS Pro Medium Duty sack truck is an L-shaped box-moving apparatus with handles at one end and wheels at the base. There is a small ledge to set objects on, flat against the floor when the hand-truck is upright. The truck and object are then tilted backward until the weight is balanced over the large wheels making bulky and heavy objects easier to move.

Features and Benefits

Concave framed
Strong lightweight construction
Solid toe-plate
Pneumatic wheels designed to carry items over uneven surfaces.
Wheel guards
Powder coated in red

Application Information

RS Pro medium duty sack truck is the ideal choice for moving bulky and heavy objects in warehouses, workshops and garages.

Може да се интересувате от