RS PRO Medium Duty Momentary Foot Switch - Die Cast Zinc Case Material, SP-CO, 20 A Contact Current, 125V Contact

Номер на артикул на RS: 125-3719Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Foot Switch Type

Momentary Foot Switch

Contact Configuration

SP-CO

Switch Operation

Momentary

Case Material

Die Cast Zinc

Contact Voltage Rating AC

125V, 250V

Contact Current Rating

20 A

Switch Environment

Medium Duty

IP Rating

IP65

Colour

Black

Height

54mm

Length

215mm

Width

142.5mm

Dimensions

215 x 142.5 x 54mm

Standards Met

CCC, CE, CSA, cULus, cULus Recognised

Страна на произход

China

Детайли за продукта

RS Pro FSC-32 Series Twin Foot Switches

RS Pro FSC-32 series general purpose twin foot switches, in a robust zinc die cast body. These foot switches feature a slow action break before make SPDT contact.

Zinc die cast housing
IP65 Rated
SPDT contact
Momentary

Може да се интересувате от

€ 152,06

€ 152,06 Всеки (ex VAT)

RS PRO Medium Duty Momentary Foot Switch - Die Cast Zinc Case Material, SP-CO, 20 A Contact Current, 125V Contact

€ 152,06

€ 152,06 Всеки (ex VAT)

RS PRO Medium Duty Momentary Foot Switch - Die Cast Zinc Case Material, SP-CO, 20 A Contact Current, 125V Contact

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Foot Switch Type

Momentary Foot Switch

Contact Configuration

SP-CO

Switch Operation

Momentary

Case Material

Die Cast Zinc

Contact Voltage Rating AC

125V, 250V

Contact Current Rating

20 A

Switch Environment

Medium Duty

IP Rating

IP65

Colour

Black

Height

54mm

Length

215mm

Width

142.5mm

Dimensions

215 x 142.5 x 54mm

Standards Met

CCC, CE, CSA, cULus, cULus Recognised

Страна на произход

China

Детайли за продукта

RS Pro FSC-32 Series Twin Foot Switches

RS Pro FSC-32 series general purpose twin foot switches, in a robust zinc die cast body. These foot switches feature a slow action break before make SPDT contact.

Zinc die cast housing
IP65 Rated
SPDT contact
Momentary

Може да се интересувате от