RS PRO Medium Duty Momentary Foot Switch - Aluminium Case Material, SP-CO, 20 A @ 250 V ac Contact Current, 250V

Технически документи
Спецификации
Brand
RS ProContact Configuration
SP-CO
Foot Switch Type
Momentary Foot Switch
Switch Operation
Momentary
Case Material
Aluminium
Contact Voltage Rating AC
250V
Contact Current Rating
20 A @ 250 V ac
Switch Environment
Medium Duty
IP Rating
IP20
Colour
Black
Height
37.29mm
Width
82.55mm
Length
140.49mm
Dimensions
140.49 x 82.55 x 37.29mm
Страна на произход
United States
Детайли за продукта
Junior Foot Switch
Contact rating 20A 125-250Vac SPDT momentary
Black aluminum casting with non-skid base pad
Rated to IP20
Supplied with
Strain relief clamp
Standards
EN 60529
€ 129,16
€ 129,16 Всеки (ex VAT)
1
€ 129,16
€ 129,16 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 129,16 |
5 - 9 | € 125,28 |
10+ | € 119,87 |
Технически документи
Спецификации
Brand
RS ProContact Configuration
SP-CO
Foot Switch Type
Momentary Foot Switch
Switch Operation
Momentary
Case Material
Aluminium
Contact Voltage Rating AC
250V
Contact Current Rating
20 A @ 250 V ac
Switch Environment
Medium Duty
IP Rating
IP20
Colour
Black
Height
37.29mm
Width
82.55mm
Length
140.49mm
Dimensions
140.49 x 82.55 x 37.29mm
Страна на произход
United States
Детайли за продукта
Junior Foot Switch
Contact rating 20A 125-250Vac SPDT momentary
Black aluminum casting with non-skid base pad
Rated to IP20
Supplied with
Strain relief clamp
Standards
EN 60529