RS PRO Medium Duty Latching Foot Switch - Die Cast Zinc Case Material, SP-CO, 20 A Contact Current, 125V Contact Voltage

Номер на артикул на RS: 125-3708Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SP-CO

Switch Operation

Latching

Case Material

Die Cast Zinc

Contact Voltage Rating AC

125V, 250V

Contact Current Rating

20 A

Switch Environment

Medium Duty

IP Rating

IP20

Colour

Black

Width

142.5mm

Height

54mm

Length

89mm

Dimensions

89 x 142.5 x 54mm

Standards Met

CCC, CE, CSA, cULus, cULus Recognised

Страна на произход

China

Детайли за продукта

RS Pro FSC-31 Series Foot Switches

RS Pro FSC-31 series general purpose foot switches, in a robust zinc die cast body. These foot switches feature a slow action break before make SPDT contact.

Zinc die cast housing
IP20 Rated
SPDT contact
Maintained

Може да се интересувате от

€ 95,06

€ 95,06 Всеки (ex VAT)

RS PRO Medium Duty Latching Foot Switch - Die Cast Zinc Case Material, SP-CO, 20 A Contact Current, 125V Contact Voltage

€ 95,06

€ 95,06 Всеки (ex VAT)

RS PRO Medium Duty Latching Foot Switch - Die Cast Zinc Case Material, SP-CO, 20 A Contact Current, 125V Contact Voltage

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SP-CO

Switch Operation

Latching

Case Material

Die Cast Zinc

Contact Voltage Rating AC

125V, 250V

Contact Current Rating

20 A

Switch Environment

Medium Duty

IP Rating

IP20

Colour

Black

Width

142.5mm

Height

54mm

Length

89mm

Dimensions

89 x 142.5 x 54mm

Standards Met

CCC, CE, CSA, cULus, cULus Recognised

Страна на произход

China

Детайли за продукта

RS Pro FSC-31 Series Foot Switches

RS Pro FSC-31 series general purpose foot switches, in a robust zinc die cast body. These foot switches feature a slow action break before make SPDT contact.

Zinc die cast housing
IP20 Rated
SPDT contact
Maintained

Може да се интересувате от