RS PRO Medium Carbon Steel Claw Hammer with Carbon Steel Handle, 450g

Номер на артикул на RS: 449-9858Марка: RS PROIMPA: 612607
brand-logo
Преглед на всички в Чукове

Технически документи

Спецификации

Brand

RS Pro

Hammer Type

Claw Hammer

Head Material

Medium Carbon Steel

Handle Material

Carbon Steel

Weight

450g

Детайли за продукта

RS PRO Curved Claw Hammer 16oz

The claw hammer from RS PRO is a high quality hand tool ideal for a variety of tasks such as providing a forceful blow to a chisel or pulling nails from an object. The RS PRO claw hammer features a heat treated medium carbon steel polished claw head, offering exceptional durability and corrosion resistance. The hammer also features a black PVE (polyvinyl ether) moulded steel tubular handle, offering excellent comfort and grip. The RS PRO claw hammer is made to a professional standard, offering a balanced and powerful force. This hammer would make an excellent addition to any DIY enthusiast or handyman's toolbox, offering a high-quality and reliable tool that can get the job done.

Features and benefits

• Heat treated 16oz medium carbon steel claw head, offering excellent durability and strength
• Carbon steel tubular handle with black PVE moulded casing, providing excellent grip and comfort
• Durable hammer built to a professional standard
• Suitable for a variety of tasks

Applications

Claw hammers are a type of hammer that feature a head with two sides including a flat side and a claw. The flat side is ideal for providing powerful blows to objects and materials, whereas the curved claw side is perfect for removing nails from objects. Claw hammers are an essential tool for any toolbox and are commonly used in areas such as:

• Construction
• DIY
• Renovation
• Workshops
• Carpentry

FAQs

What is the weight of the hammer?

The weight of the claw head is 450g, with an overall weight of 453.6g

What is the advantage of a curved hammer head?

A claw hammer with a curved head allows you to wedge the claw under an object such as a nail and pull back, removing it with ease.

Може да се интересувате от
Ragni Steel Claw Hammer, 450g
P.O.A.Всеки (ex VAT)
Stanley Steel with Forged Steel Handle, 453.6g
P.O.A.Всеки (ex VAT)
Stanley Carbon Steel with Rubber Handle, 453.6g
P.O.A.Всеки (ex VAT)
Stanley Steel, 397g
P.O.A.Всеки (ex VAT)

€ 16,99

€ 16,99 Всеки (ex VAT)

RS PRO Medium Carbon Steel Claw Hammer with Carbon Steel Handle, 450g

€ 16,99

€ 16,99 Всеки (ex VAT)

RS PRO Medium Carbon Steel Claw Hammer with Carbon Steel Handle, 450g

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Ragni Steel Claw Hammer, 450g
P.O.A.Всеки (ex VAT)
Stanley Steel with Forged Steel Handle, 453.6g
P.O.A.Всеки (ex VAT)
Stanley Carbon Steel with Rubber Handle, 453.6g
P.O.A.Всеки (ex VAT)
Stanley Steel, 397g
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Hammer Type

Claw Hammer

Head Material

Medium Carbon Steel

Handle Material

Carbon Steel

Weight

450g

Детайли за продукта

RS PRO Curved Claw Hammer 16oz

The claw hammer from RS PRO is a high quality hand tool ideal for a variety of tasks such as providing a forceful blow to a chisel or pulling nails from an object. The RS PRO claw hammer features a heat treated medium carbon steel polished claw head, offering exceptional durability and corrosion resistance. The hammer also features a black PVE (polyvinyl ether) moulded steel tubular handle, offering excellent comfort and grip. The RS PRO claw hammer is made to a professional standard, offering a balanced and powerful force. This hammer would make an excellent addition to any DIY enthusiast or handyman's toolbox, offering a high-quality and reliable tool that can get the job done.

Features and benefits

• Heat treated 16oz medium carbon steel claw head, offering excellent durability and strength
• Carbon steel tubular handle with black PVE moulded casing, providing excellent grip and comfort
• Durable hammer built to a professional standard
• Suitable for a variety of tasks

Applications

Claw hammers are a type of hammer that feature a head with two sides including a flat side and a claw. The flat side is ideal for providing powerful blows to objects and materials, whereas the curved claw side is perfect for removing nails from objects. Claw hammers are an essential tool for any toolbox and are commonly used in areas such as:

• Construction
• DIY
• Renovation
• Workshops
• Carpentry

FAQs

What is the weight of the hammer?

The weight of the claw head is 450g, with an overall weight of 453.6g

What is the advantage of a curved hammer head?

A claw hammer with a curved head allows you to wedge the claw under an object such as a nail and pull back, removing it with ease.

Може да се интересувате от
Ragni Steel Claw Hammer, 450g
P.O.A.Всеки (ex VAT)
Stanley Steel with Forged Steel Handle, 453.6g
P.O.A.Всеки (ex VAT)
Stanley Carbon Steel with Rubber Handle, 453.6g
P.O.A.Всеки (ex VAT)
Stanley Steel, 397g
P.O.A.Всеки (ex VAT)