Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Matt/Gloss, Satin/Gloss White Plastic Sheet, 600mm x 600mm x 2.5mm

Номер на артикул на RS: 796-1690Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Colour

White

Length

600mm

Width

600mm

Thickness

2.5mm

Material

PVC

Tensile Strength

78-82 MPa

Hardness

Shore D 60

Thermal Conductivity

0.15W/mK

Finish

Matt/Gloss, Satin/Gloss

Maximum Operating Temperature

+60°C

Elongation

3%

Детайли за продукта

RS PRO white hygienic PVC sheets: Polyvinyl chloride

From RS PRO, comes a range of white hygienic PVC sheets. Manufactured to industry standards and meeting BS 476 flame resistance standards, these sheets are of high quality and are great value.
PVC or polyvinyl chloride is a type of plastic material that is lightweight, strong and durable. PVC also provides excellent cost efficiency advantages.

Features and benefits

  • Maximum operating temperature of +60 °C

  • Excellent resistance to a wide range of chemicals

  • Easily bonded

  • Available in different sizes

  • 2.5mm thickness

  • Easy to install, maintain and can withstand frequent cleaning

Applications

These PVC sheets have an array of application use such as;

  • Medical

  • Food

  • Agriculture

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Standards

ISO 22196 Tested

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Matt/Gloss, Satin/Gloss White Plastic Sheet, 600mm x 600mm x 2.5mm

P.O.A.

RS PRO Matt/Gloss, Satin/Gloss White Plastic Sheet, 600mm x 600mm x 2.5mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Colour

White

Length

600mm

Width

600mm

Thickness

2.5mm

Material

PVC

Tensile Strength

78-82 MPa

Hardness

Shore D 60

Thermal Conductivity

0.15W/mK

Finish

Matt/Gloss, Satin/Gloss

Maximum Operating Temperature

+60°C

Elongation

3%

Детайли за продукта

RS PRO white hygienic PVC sheets: Polyvinyl chloride

From RS PRO, comes a range of white hygienic PVC sheets. Manufactured to industry standards and meeting BS 476 flame resistance standards, these sheets are of high quality and are great value.
PVC or polyvinyl chloride is a type of plastic material that is lightweight, strong and durable. PVC also provides excellent cost efficiency advantages.

Features and benefits

  • Maximum operating temperature of +60 °C

  • Excellent resistance to a wide range of chemicals

  • Easily bonded

  • Available in different sizes

  • 2.5mm thickness

  • Easy to install, maintain and can withstand frequent cleaning

Applications

These PVC sheets have an array of application use such as;

  • Medical

  • Food

  • Agriculture

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Standards

ISO 22196 Tested

Може да се интересувате от