RS PRO Matt Nylon Butt Hinge, Screw Fixing, 64mm x 64mm x 13mm

Номер на артикул на RS: 702-7831Марка: RS PRODistrelec Article No.: 30391146
brand-logo
Преглед на всички в Панти

Технически документи

Спецификации

Brand

RS Pro

Material

Nylon

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

64mm

Width

64mm

Thickness

13mm

Fixing Method

Screw

Fixing Hole Size

6mm

Страна на произход

China

Детайли за продукта

RS PRO Thermoplastic Hinge

Introducing the range of RS PRO Thermoplastic Hinges, a durable, rust-resistant solution for door and hardware applications. Made with precision from nylon, these hinges are built to withstand the test of time, ensuring longevity and reliability across a variety of environments, making them a versatile and high-quality solution for easy accessibility.

Features and Benefits:

• Matt Black finish
• Steel pin
• 6mm C'sk fixing holes
• Resistant to greases, oils and most chemicals

Why use thermoplastic hinges?
They don’t rust – plastic is corrosion proof
Less friction – opening and closing hinges generates friction and plastic hinges generates less friction than other metal hinges
Cost effective – usually cheaper to produce and purchase than metal hinges

What are Butt hinges?
Butt hinges are also known as leaf hinges and are ideal for flush mounted doors. The screws are concealed which prevents external access to the hinge.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Satin Polyamide, Screw Fixing, 64mm x 64mm x 13mm
P.O.A.Each (In a Pack of 2) (ex VAT)
RS PRO Nylon Butt Hinge, Screw Fixing, 54mm x 44mm x 30mm
€ 8,431Each (In a Pack of 2) (ex VAT)

€ 13,39

€ 13,39 1 Pack of 2 (ex VAT)

RS PRO Matt Nylon Butt Hinge, Screw Fixing, 64mm x 64mm x 13mm

€ 13,39

€ 13,39 1 Pack of 2 (ex VAT)

RS PRO Matt Nylon Butt Hinge, Screw Fixing, 64mm x 64mm x 13mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 13,39
5 - 9€ 12,73
10 - 29€ 12,03
30+€ 11,24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Satin Polyamide, Screw Fixing, 64mm x 64mm x 13mm
P.O.A.Each (In a Pack of 2) (ex VAT)
RS PRO Nylon Butt Hinge, Screw Fixing, 54mm x 44mm x 30mm
€ 8,431Each (In a Pack of 2) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Material

Nylon

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

64mm

Width

64mm

Thickness

13mm

Fixing Method

Screw

Fixing Hole Size

6mm

Страна на произход

China

Детайли за продукта

RS PRO Thermoplastic Hinge

Introducing the range of RS PRO Thermoplastic Hinges, a durable, rust-resistant solution for door and hardware applications. Made with precision from nylon, these hinges are built to withstand the test of time, ensuring longevity and reliability across a variety of environments, making them a versatile and high-quality solution for easy accessibility.

Features and Benefits:

• Matt Black finish
• Steel pin
• 6mm C'sk fixing holes
• Resistant to greases, oils and most chemicals

Why use thermoplastic hinges?
They don’t rust – plastic is corrosion proof
Less friction – opening and closing hinges generates friction and plastic hinges generates less friction than other metal hinges
Cost effective – usually cheaper to produce and purchase than metal hinges

What are Butt hinges?
Butt hinges are also known as leaf hinges and are ideal for flush mounted doors. The screws are concealed which prevents external access to the hinge.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Satin Polyamide, Screw Fixing, 64mm x 64mm x 13mm
P.O.A.Each (In a Pack of 2) (ex VAT)
RS PRO Nylon Butt Hinge, Screw Fixing, 54mm x 44mm x 30mm
€ 8,431Each (In a Pack of 2) (ex VAT)