RS PRO Male VGA to Male BNC x 5 Cable, 2m Grey

Технически документи
Спецификации
Brand
RS ProConnector 1
VGA
Connector 2
BNC x 5
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
2m
Outer Sheath Material
PVC
Sheath Colour
Grey
Size of Strands
28 AWG
Connector A
VGA
Connector A Gender
Male
Connector B
BNC x 5
Connector B Gender
Male
Страна на произход
China
€ 29,69
€ 29,69 Всеки (ex VAT)
1
€ 29,69
€ 29,69 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProConnector 1
VGA
Connector 2
BNC x 5
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
2m
Outer Sheath Material
PVC
Sheath Colour
Grey
Size of Strands
28 AWG
Connector A
VGA
Connector A Gender
Male
Connector B
BNC x 5
Connector B Gender
Male
Страна на произход
China