RS PRO Male TV Aerial Connector to Male TV Aerial Connector, 3m, RF Coaxial, Terminated75 Ω

Технически документи
Спецификации
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
TV Aerial Connector
Connector 2
TV Aerial Connector
Coaxial Type
RF
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
5mm
Characteristic Impedance
75 Ω
Length
3m
Sheath Colour
White
Sheath Material
PVC
Shielding
Aluminium Foil
Insulation material
Foam PE
Standards Met
CE, REACH
Страна на произход
China
€ 2,10
€ 2,10 Всеки (ex VAT)
1
€ 2,10
€ 2,10 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
TV Aerial Connector
Connector 2
TV Aerial Connector
Coaxial Type
RF
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
5mm
Characteristic Impedance
75 Ω
Length
3m
Sheath Colour
White
Sheath Material
PVC
Shielding
Aluminium Foil
Insulation material
Foam PE
Standards Met
CE, REACH
Страна на произход
China