RS PRO Male to Male Adapter TNC Connector, 50Ω, Screw Termination, Straight Body

Технически документи
Спецификации
Brand
RS ProCoaxial Connector Type
TNC Connector
Gender
Male to Male
Mounting Type
Adapter
Impedance
50Ω
Termination Method
Screw
Body Orientation
Straight
Size
Miniature
Bulkhead
No
Operating Frequency
11GHz
Body Plating
Nickel
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Screw Coupling
Страна на произход
Taiwan, Province Of China
€ 12,40
€ 12,40 Всеки (ex VAT)
1
€ 12,40
€ 12,40 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 19 | € 12,40 |
20 - 49 | € 11,80 |
50+ | € 11,19 |
Технически документи
Спецификации
Brand
RS ProCoaxial Connector Type
TNC Connector
Gender
Male to Male
Mounting Type
Adapter
Impedance
50Ω
Termination Method
Screw
Body Orientation
Straight
Size
Miniature
Bulkhead
No
Operating Frequency
11GHz
Body Plating
Nickel
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Screw Coupling
Страна на произход
Taiwan, Province Of China