RS PRO Male SVGA to Male SVGA Cable, 1m Black

Технически документи
Спецификации
Brand
RS ProConnector 1
SVGA
Connector 2
SVGA
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
1m
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
0.23 mm
Страна на произход
China
Детайли за продукта
SVGA PVC Monitor Cable
SVGA monitor cables consisting of a combination of coaxial and twisted pair premium grade shielded video cable with a black PVC sleeve. Typical applications for these SVGA monitor cables include presentation devices, video splitters and KVM.
€ 11,82
€ 11,82 Всеки (ex VAT)
1
€ 11,82
€ 11,82 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProConnector 1
SVGA
Connector 2
SVGA
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
1m
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
0.23 mm
Страна на произход
China
Детайли за продукта
SVGA PVC Monitor Cable
SVGA monitor cables consisting of a combination of coaxial and twisted pair premium grade shielded video cable with a black PVC sleeve. Typical applications for these SVGA monitor cables include presentation devices, video splitters and KVM.