RS PRO Male SMA to Male SMA, 1m, RG316 Coaxial, Terminated50 Ω

Технически документи
Спецификации
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
SMA
Coaxial Type
RG316
Connector 2
SMA
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Outer Diameter
2.5mm
Characteristic Impedance
50 Ω
Length
1m
Sheath Colour
Brown
Conductor Strand Type
Stranded
Sheath Material
FEP
Conductor Material
Silver Plated Copper Clad Steel
Size of Strands
0.17mm
Number of Strands
7
Core Strands
7/0.17mm
Страна на произход
United Kingdom
€ 38,61
€ 38,61 Всеки (ex VAT)
1
€ 38,61
€ 38,61 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 38,61 |
10+ | € 35,84 |
Технически документи
Спецификации
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
SMA
Coaxial Type
RG316
Connector 2
SMA
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Outer Diameter
2.5mm
Characteristic Impedance
50 Ω
Length
1m
Sheath Colour
Brown
Conductor Strand Type
Stranded
Sheath Material
FEP
Conductor Material
Silver Plated Copper Clad Steel
Size of Strands
0.17mm
Number of Strands
7
Core Strands
7/0.17mm
Страна на произход
United Kingdom