RS PRO Male SMA to Male SMA, 1m, RG174 Coaxial, Terminated50 Ω

Номер на артикул на RS: 526-0308Марка: RS PRODistrelec Article No.: 30395226
brand-logo
Преглед на всички в Коаксиален кабел

Технически документи

Спецификации

Brand

RS Pro

Terminated/Unterminated

Terminated

Connector 1

SMA

Connector 2

SMA

Coaxial Type

RG174

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

1m

Sheath Colour

Black

Conductor Material

Brass

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Minimum Operating Temperature

-40°C

Standards Met

MIL-STD-348A

Insulation material

PTFE

Distrelec Product Id

30395226

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Coaxial Cable

From the trusted brand RS PRO, comes a range of high quality coaxial cables. Constructed out of industry-standard components, these flexible cables have been designed to carry signals over long distances and are easy to install.

Features and benefits

This cable assembly gives a secure and reliable connection and it is widely used in telecommunication and wireless LAN applications.
Impedance of 50 ohms
Features a screw-on connection, sub-miniature type A connectors
Variety of cable lengths offered in this range. 1m (5260308), 322mm (5260392), 520mm (5260409), 500mm (5260437), 255mm (5260487), 1M (5260314), 255mm (5260493)

Applications

Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;

  • Connecting radio transmitters and receivers with their antennas

  • Computer network (Internet) connections

  • Feeding satellite signals through to your TV.

What is Impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 21,13

€ 21,13 Всеки (ex VAT)

RS PRO Male SMA to Male SMA, 1m, RG174 Coaxial, Terminated50 Ω

€ 21,13

€ 21,13 Всеки (ex VAT)

RS PRO Male SMA to Male SMA, 1m, RG174 Coaxial, Terminated50 Ω
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 21,13
10 - 24€ 18,26
25 - 49€ 15,99
50 - 99€ 15,40
100+€ 14,77
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Terminated/Unterminated

Terminated

Connector 1

SMA

Connector 2

SMA

Coaxial Type

RG174

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

1m

Sheath Colour

Black

Conductor Material

Brass

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Minimum Operating Temperature

-40°C

Standards Met

MIL-STD-348A

Insulation material

PTFE

Distrelec Product Id

30395226

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Coaxial Cable

From the trusted brand RS PRO, comes a range of high quality coaxial cables. Constructed out of industry-standard components, these flexible cables have been designed to carry signals over long distances and are easy to install.

Features and benefits

This cable assembly gives a secure and reliable connection and it is widely used in telecommunication and wireless LAN applications.
Impedance of 50 ohms
Features a screw-on connection, sub-miniature type A connectors
Variety of cable lengths offered in this range. 1m (5260308), 322mm (5260392), 520mm (5260409), 500mm (5260437), 255mm (5260487), 1M (5260314), 255mm (5260493)

Applications

Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;

  • Connecting radio transmitters and receivers with their antennas

  • Computer network (Internet) connections

  • Feeding satellite signals through to your TV.

What is Impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Може да се интересувате от