RS PRO Male SCSI-3 to Male SCSI-3 Cable 3m

Номер на артикул на RS: 436-5187Марка: RS PRODistrelec Article No.: 30404667
brand-logo
Преглед на всички в SCSI кабели

Технически документи

Спецификации

Brand

RS Pro

Connector 1

SCSI-3

Connector 2

SCSI-3

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

3m

Sheath Colour

Grey

Fastener Type

Thumbscrew

Outer Sheath Material

PVC

Страна на произход

China

Детайли за продукта

SCSI III Cable Assemblies

Male SCSI I connector.

Features and Benefits

High density HPDB68M male SCSI III connector
Fully moulded and shielded against RFI/EMI interference
High impact case

€ 59,61

€ 59,61 Всеки (ex VAT)

RS PRO Male SCSI-3 to Male SCSI-3 Cable 3m

€ 59,61

€ 59,61 Всеки (ex VAT)

RS PRO Male SCSI-3 to Male SCSI-3 Cable 3m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 59,61
5 - 9€ 56,63
10+€ 53,64

Технически документи

Спецификации

Brand

RS Pro

Connector 1

SCSI-3

Connector 2

SCSI-3

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

3m

Sheath Colour

Grey

Fastener Type

Thumbscrew

Outer Sheath Material

PVC

Страна на произход

China

Детайли за продукта

SCSI III Cable Assemblies

Male SCSI I connector.

Features and Benefits

High density HPDB68M male SCSI III connector
Fully moulded and shielded against RFI/EMI interference
High impact case