RS PRO Male SCSI-3 to Male SCSI-3 Cable 2m

Технически документи
Спецификации
Brand
RS ProConnector 1
SCSI-3
Connector 2
SCSI-3
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Length
2m
Fastener Type
Thumbscrew
Outer Sheath Material
PVC
Voltage Rating
30 V dc
Shielding
Aluminium Foil
Страна на произход
China
Детайли за продукта
SCSI Ultra 320 HPDB68 Cable
A SCSI screw type cable.
Features and Benefits
· Rated 80°C
· Tin plated shell
€ 130,90
€ 130,90 Всеки (ex VAT)
1
€ 130,90
€ 130,90 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProConnector 1
SCSI-3
Connector 2
SCSI-3
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Length
2m
Fastener Type
Thumbscrew
Outer Sheath Material
PVC
Voltage Rating
30 V dc
Shielding
Aluminium Foil
Страна на произход
China
Детайли за продукта
SCSI Ultra 320 HPDB68 Cable
A SCSI screw type cable.
Features and Benefits
· Rated 80°C
· Tin plated shell