RS PRO Male Screwlock For Use With D-sub Connector

Технически документи
Спецификации
Brand
RS ProAccessory Type
Male Screwlock
For Use With
D-Sub Connector
Series
D-sub
Number Of Contacts
9 → 37
Gender
Male
Material
Steel
Страна на произход
India
Детайли за продукта
RS PRO D-Sub Fastenings Accessories
RS PRO range of D-Sub connector accessories for D-Sub connectors.
Options include:
252-260 - 37 Way D-Sub Connector
252-096 - 50 Way D-Sub Connector
252-181 - 9 → 37 Way D-sub Connector
173-8638 - Male Screw lock 9 → 37 Way D-sub Connector
173-8668 - Male Screw lock 50 Way D-Sub Connector
173-8737 - Male Screw lock 37 Way D-Sub Connector
The female fastenings can accommodate all mounting systems with screw thread size 4-40 UNC 2 B.
The male fastenings can be used with hoods that do not have fixing screws.
RS PRO have a great range of accessories for D-sub connectors to meet all your application needs.
Typical Applications:
D-Sub connector accessories enable the support of the performance of the connector by preventing mechanical stress, provide EMI/RFI shielding and protection from the elements. D-Sub accessories are used in industrial, commercial and domestic applications and environments.
FAQs
What is a D-Sub Connector?
A D-Sub connector is a popular type of I/O (input/output) connects that is commonly used in the computer and datacoms industry to provide power and point-to-point communications between two devices such as a computer and a monitor. The d-sub contains two or more parallel rows of pins or sockets surrounded by a D-shaped metal shell which provides mechanical support and ensures the correct orientation is used when mating. These d-subs are available as female D-sub sockets (or d-sub receptacles) with female contacts or male D-sub plugs with male pin contacts. The socket style female connector mates with the plug style male connector. Please note that a D-sub with a plastic shell cannot be mated with a D-sub with a metal shell.
What is a screwlock?
A screwlock is made up from a number of washers, screws and nuts which when fastened creates a mechanical locking element, this whole element is what prevents fasteners from becoming loose. A screwlock has a locking system which is caused by the components pressing into one another when fastened. Typically used in situations that have the need for an effective, tight lock and usually have soft coated surfaces and slotted holes.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 2,62
€ 1,308 Each (In a Pack of 2) (ex VAT)
2
€ 2,62
€ 1,308 Each (In a Pack of 2) (ex VAT)
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 28 | € 1,308 | € 2,62 |
30 - 98 | € 1,203 | € 2,40 |
100 - 498 | € 1,05 | € 2,10 |
500 - 998 | € 0,909 | € 1,82 |
1000+ | € 0,792 | € 1,58 |
Технически документи
Спецификации
Brand
RS ProAccessory Type
Male Screwlock
For Use With
D-Sub Connector
Series
D-sub
Number Of Contacts
9 → 37
Gender
Male
Material
Steel
Страна на произход
India
Детайли за продукта
RS PRO D-Sub Fastenings Accessories
RS PRO range of D-Sub connector accessories for D-Sub connectors.
Options include:
252-260 - 37 Way D-Sub Connector
252-096 - 50 Way D-Sub Connector
252-181 - 9 → 37 Way D-sub Connector
173-8638 - Male Screw lock 9 → 37 Way D-sub Connector
173-8668 - Male Screw lock 50 Way D-Sub Connector
173-8737 - Male Screw lock 37 Way D-Sub Connector
The female fastenings can accommodate all mounting systems with screw thread size 4-40 UNC 2 B.
The male fastenings can be used with hoods that do not have fixing screws.
RS PRO have a great range of accessories for D-sub connectors to meet all your application needs.
Typical Applications:
D-Sub connector accessories enable the support of the performance of the connector by preventing mechanical stress, provide EMI/RFI shielding and protection from the elements. D-Sub accessories are used in industrial, commercial and domestic applications and environments.
FAQs
What is a D-Sub Connector?
A D-Sub connector is a popular type of I/O (input/output) connects that is commonly used in the computer and datacoms industry to provide power and point-to-point communications between two devices such as a computer and a monitor. The d-sub contains two or more parallel rows of pins or sockets surrounded by a D-shaped metal shell which provides mechanical support and ensures the correct orientation is used when mating. These d-subs are available as female D-sub sockets (or d-sub receptacles) with female contacts or male D-sub plugs with male pin contacts. The socket style female connector mates with the plug style male connector. Please note that a D-sub with a plastic shell cannot be mated with a D-sub with a metal shell.
What is a screwlock?
A screwlock is made up from a number of washers, screws and nuts which when fastened creates a mechanical locking element, this whole element is what prevents fasteners from becoming loose. A screwlock has a locking system which is caused by the components pressing into one another when fastened. Typically used in situations that have the need for an effective, tight lock and usually have soft coated surfaces and slotted holes.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.