Технически документи
Спецификации
Brand
RS ProGender
Male
Ethernet Connector Type
RJ45 Connector
Mounting Type
Cable Mount
Number Of Ways
8P8C
Shield Type
Unshielded
Orientation
Straight
Contact Material
Phosphor Bronze
Contact Plating
Gold
Страна на произход
Taiwan, Province Of China
Може да се интересувате от
Bel-Stewart 943-SP Series Male RJ45 Connector, Cable Mount, Cat5 Straight 1 Port 8 -WayМарка: Bel-Stewart
€ 0,628Each (In a Pack of 10) (ex VAT)
€ 19,24
€ 0,192 Each (In a Pack of 100) (ex VAT)
RS PRO Male RJ45 Connector, Cable Mount Straight 8P8C -Way
100
€ 19,24
€ 0,192 Each (In a Pack of 100) (ex VAT)
RS PRO Male RJ45 Connector, Cable Mount Straight 8P8C -Way
Информацията за складовите наличности временно не е налична.
100
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 1400 | € 0,192 | € 19,24 |
1500 - 4900 | € 0,182 | € 18,21 |
5000+ | € 0,167 | € 16,72 |
Може да се интересувате от
Bel-Stewart 943-SP Series Male RJ45 Connector, Cable Mount, Cat5 Straight 1 Port 8 -WayМарка: Bel-Stewart
€ 0,628Each (In a Pack of 10) (ex VAT)
Технически документи
Спецификации
Brand
RS ProGender
Male
Ethernet Connector Type
RJ45 Connector
Mounting Type
Cable Mount
Number Of Ways
8P8C
Shield Type
Unshielded
Orientation
Straight
Contact Material
Phosphor Bronze
Contact Plating
Gold
Страна на произход
Taiwan, Province Of China
Може да се интересувате от
Bel-Stewart 943-SP Series Male RJ45 Connector, Cable Mount, Cat5 Straight 1 Port 8 -WayМарка: Bel-Stewart
€ 0,628Each (In a Pack of 10) (ex VAT)