Технически документи
Спецификации
Brand
RS ProEthernet Connector Type
RJ45 Connector
Gender
Male
Number of Ports
1
Mounting Type
Cable Mount
Shield Type
Shielded
Orientation
Straight
IP Rating
IP67
Length
50mm
Width
25.4mm
Series
Ethernet
Series Number
GT125360
Contact Material
Copper Alloy
Contact Plating
Gold
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro Waterproof RJ45 Shielded Field Installable Plugs
From the trusted RS Pro brand, a range of superior quality waterproof field installable connectors. The shielded RJ45 plugs are housed in ruggedised plastic or metal housings which provide protection in the most demanding environments. Simple screw connection eliminates the need for any specialised tooling making them ideal for harsh environment applications.
Part number 111-6738 – plastic IP67
Part number 111-6742 – metal IP68
Part number 111-6743 – full metal IP68
Features and Benefits
IP67/68 rating
Temperature range -40°C to +80°C
No specialised tooling
Easy screw connection, saves time
Applications
Wireless outdoor AP
Outdoor LED and display lighting
Marine
Machine automation
Military
€ 15,28
€ 15,28 Всеки (ex VAT)
1
€ 15,28
€ 15,28 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 15,28 |
10 - 24 | € 13,77 |
25 - 49 | € 12,36 |
50 - 99 | € 11,17 |
100+ | € 10,01 |
Технически документи
Спецификации
Brand
RS ProEthernet Connector Type
RJ45 Connector
Gender
Male
Number of Ports
1
Mounting Type
Cable Mount
Shield Type
Shielded
Orientation
Straight
IP Rating
IP67
Length
50mm
Width
25.4mm
Series
Ethernet
Series Number
GT125360
Contact Material
Copper Alloy
Contact Plating
Gold
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro Waterproof RJ45 Shielded Field Installable Plugs
From the trusted RS Pro brand, a range of superior quality waterproof field installable connectors. The shielded RJ45 plugs are housed in ruggedised plastic or metal housings which provide protection in the most demanding environments. Simple screw connection eliminates the need for any specialised tooling making them ideal for harsh environment applications.
Part number 111-6738 – plastic IP67
Part number 111-6742 – metal IP68
Part number 111-6743 – full metal IP68
Features and Benefits
IP67/68 rating
Temperature range -40°C to +80°C
No specialised tooling
Easy screw connection, saves time
Applications
Wireless outdoor AP
Outdoor LED and display lighting
Marine
Machine automation
Military