RS PRO Male RJ45 Connector, Cable Mount, Cat6, Cat6a, UTP Shield Straight 8P8C -Way

Номер на артикул на RS: 791-8504Марка: RS PRODistrelec Article No.: 30391219
brand-logo
Преглед на всички в Ethernet конектори

Технически документи

Спецификации

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat6, Cat6a

Mounting Type

Cable Mount

Number Of Ways

8P8C

Shield Type

UTP

Orientation

Straight

Length

22.5mm

Width

11.68mm

Depth

7.9mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO RJ45 Connector Plug

From RS PRO, this 8-pin RJ45 modular connector is a high-quality solution to network cable connections. The plug terminates easily to a stranded cable to make data cable assemblies for ethernet connectivity.

The RJ45 connector meets the Cat6 and Cat6A standards and is backward compatible with other category cables, such as Cat5 and Cat3.

The connector is unshielded, and so not suitable for use in environments where EMI interference is a concern.

Features and Benefits

• 8P8C cable mount modular plug
• Suitable for Cat6 and Cat6a Ethernet Applications
• Compatible with RJ45 sockets
• Gold plated phosphor bronze contacts
• UL94V0 polycarbonate plastic body

Applications

RJ45 connectors are a standardized network interface for ethernet connections and are often used in LAN (Local Area Network) setups with UTP cabling. This modular plug is used to construct RJ45 ethernet cable assemblies, to connect devices or projects to a network. It is commonly employed where a hardwired network connection is necessary, or in server racks.

This standardized RJ45 plug is still widely used in;

• Modems
• PC and Laptop computers
• Smart televisions

Why RS PRO?

RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.

When it comes to electronic connectors, couplers and adapters, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.

Може да се интересувате от

€ 12,12

€ 2,424 Each (In a Pack of 5) (ex VAT)

RS PRO Male RJ45 Connector, Cable Mount, Cat6, Cat6a, UTP Shield Straight 8P8C -Way

€ 12,12

€ 2,424 Each (In a Pack of 5) (ex VAT)

RS PRO Male RJ45 Connector, Cable Mount, Cat6, Cat6a, UTP Shield Straight 8P8C -Way

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 70€ 2,424€ 12,12
75 - 245€ 2,246€ 11,23
250+€ 2,156€ 10,78
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat6, Cat6a

Mounting Type

Cable Mount

Number Of Ways

8P8C

Shield Type

UTP

Orientation

Straight

Length

22.5mm

Width

11.68mm

Depth

7.9mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO RJ45 Connector Plug

From RS PRO, this 8-pin RJ45 modular connector is a high-quality solution to network cable connections. The plug terminates easily to a stranded cable to make data cable assemblies for ethernet connectivity.

The RJ45 connector meets the Cat6 and Cat6A standards and is backward compatible with other category cables, such as Cat5 and Cat3.

The connector is unshielded, and so not suitable for use in environments where EMI interference is a concern.

Features and Benefits

• 8P8C cable mount modular plug
• Suitable for Cat6 and Cat6a Ethernet Applications
• Compatible with RJ45 sockets
• Gold plated phosphor bronze contacts
• UL94V0 polycarbonate plastic body

Applications

RJ45 connectors are a standardized network interface for ethernet connections and are often used in LAN (Local Area Network) setups with UTP cabling. This modular plug is used to construct RJ45 ethernet cable assemblies, to connect devices or projects to a network. It is commonly employed where a hardwired network connection is necessary, or in server racks.

This standardized RJ45 plug is still widely used in;

• Modems
• PC and Laptop computers
• Smart televisions

Why RS PRO?

RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.

When it comes to electronic connectors, couplers and adapters, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.

Може да се интересувате от