RS PRO Male RJ11 to Male BT Telephone Cable, White Sheath, 5m
Номер на артикул на RS: 266-2462Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProConnector 1
RJ11
Connector 2
BT
Connector 1 Gender
Male
Length
5m
Connector 2 Gender
Male
Shield Type
Shielded
Outer Sheath Material
PVC
Reel Length
5m
Conductor Material
Copper
Sheath Colour
White
Standards Met
CE UKCA, REACH, ROHS
Страна на произход
China
€ 3,56
€ 3,56 Всеки (ex VAT)
RS PRO Male RJ11 to Male BT Telephone Cable, White Sheath, 5m
1
€ 3,56
€ 3,56 Всеки (ex VAT)
RS PRO Male RJ11 to Male BT Telephone Cable, White Sheath, 5m
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProConnector 1
RJ11
Connector 2
BT
Connector 1 Gender
Male
Length
5m
Connector 2 Gender
Male
Shield Type
Shielded
Outer Sheath Material
PVC
Reel Length
5m
Conductor Material
Copper
Sheath Colour
White
Standards Met
CE UKCA, REACH, ROHS
Страна на произход
China