Технически документи
Спецификации
Brand
RS ProEthernet Connector Type
RJ11 Connector
Gender
Male
Mounting Type
Cable Mount
Number of Ports
1
Number Of Ways
6P4C
Connector Type
IDC
Orientation
Straight
Width
9.5mm
Depth
6mm
Contact Material
Phosphor Bronze
Contact Plating
Gold
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO RJ11 Modular Data Connector
Features and Benefits
Gold plated phosphor bronze contacts
1.5 A Maximum current capacity
30 Vac – 42 V dc rated voltage
Polycarbonate body construction
IDC contact termination
€ 56,93
€ 0,569 Each (In a Pack of 100) (ex VAT)
100
€ 56,93
€ 0,569 Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.
100
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 1400 | € 0,569 | € 56,93 |
1500 - 4900 | € 0,528 | € 52,80 |
5000+ | € 0,506 | € 50,63 |
Технически документи
Спецификации
Brand
RS ProEthernet Connector Type
RJ11 Connector
Gender
Male
Mounting Type
Cable Mount
Number of Ports
1
Number Of Ways
6P4C
Connector Type
IDC
Orientation
Straight
Width
9.5mm
Depth
6mm
Contact Material
Phosphor Bronze
Contact Plating
Gold
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO RJ11 Modular Data Connector
Features and Benefits
Gold plated phosphor bronze contacts
1.5 A Maximum current capacity
30 Vac – 42 V dc rated voltage
Polycarbonate body construction
IDC contact termination