RS PRO Male RCA x 2 to Female RCA x 2 RCA Cable, Black, 5m

Номер на артикул на RS: 286-2823Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Connector 1

RCA x 2

Connector 2

RCA x 2

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

5m

Sheath Colour

Black

Standards Met

CE, REACH, RoHS, UKCA

Outer Sheath Material

PVC

Страна на произход

China

€ 3,50

€ 3,50 Всеки (ex VAT)

RS PRO Male RCA x 2 to Female RCA x 2 RCA Cable, Black, 5m

€ 3,50

€ 3,50 Всеки (ex VAT)

RS PRO Male RCA x 2 to Female RCA x 2 RCA Cable, Black, 5m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Connector 1

RCA x 2

Connector 2

RCA x 2

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

5m

Sheath Colour

Black

Standards Met

CE, REACH, RoHS, UKCA

Outer Sheath Material

PVC

Страна на произход

China