RS PRO Male N Type to Male SMA, 500mm, RG58 Coaxial, Terminated50 Ω

Технически документи
Спецификации
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
N Type
Coaxial Type
RG58
Connector 2
SMA
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Outer Diameter
4.95mm
Characteristic Impedance
50 Ω
Length
500mm
Sheath Colour
Black
Conductor Strand Type
Stranded
Core Strands
19/0.91mm
Sheath Material
PE
Conductor Material
Tinned Copper
Size of Strands
0.91mm
Number of Strands
19
Страна на произход
United Kingdom
€ 40,69
€ 40,69 Всеки (ex VAT)
1
€ 40,69
€ 40,69 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 40,69 |
10+ | € 37,00 |
Технически документи
Спецификации
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
N Type
Coaxial Type
RG58
Connector 2
SMA
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Outer Diameter
4.95mm
Characteristic Impedance
50 Ω
Length
500mm
Sheath Colour
Black
Conductor Strand Type
Stranded
Core Strands
19/0.91mm
Sheath Material
PE
Conductor Material
Tinned Copper
Size of Strands
0.91mm
Number of Strands
19
Страна на произход
United Kingdom