RS PRO Male N Type to Male N Type, 5m, RG214 Coaxial, Terminated50 Ω

Технически документи
Спецификации
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
N Type
Connector 2
N Type
Coaxial Type
RG214
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Outer Diameter
10.8mm
Characteristic Impedance
50 Ω
Length
5m
Conductor Strand Type
Stranded
Number of Strands
7
Core Strands
7/0.75mm
Conductor Material
Silver Plated Copper
Size of Strands
0.75mm
Sheath Material
PE
Страна на произход
Italy
€ 148,63
€ 148,63 Всеки (ex VAT)
1
€ 148,63
€ 148,63 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 148,63 |
10+ | € 139,97 |
Технически документи
Спецификации
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
N Type
Connector 2
N Type
Coaxial Type
RG214
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Outer Diameter
10.8mm
Characteristic Impedance
50 Ω
Length
5m
Conductor Strand Type
Stranded
Number of Strands
7
Core Strands
7/0.75mm
Conductor Material
Silver Plated Copper
Size of Strands
0.75mm
Sheath Material
PE
Страна на произход
Italy