Технически документи
Спецификации
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
N Type
Connector 2
N Type
Coaxial Type
RG214
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
2m
Connector B
N-type
Connector A
N-type
Connector B Gender
Male
Distrelec Product Id
30419365
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Male N to Male N Coaxial Cable
From the trusted brand RS PRO, comes a range of high quality Male SMA to Male coaxial cables. Constructed out of industry-standard components, these flexible cables have been designed to carry signals over long distances and are easy to install.
Features and benefits
- High performance cable assembly
- Strong brown FEP (Fluorinated Ethylene Propylene) jacket
- Terminated at each end with male N connectors
- Impedance of 50 ohms
- RG213 and RG214 types coaxial cables offered in the range
- Available in various lengths, RG213 2m (4262139), RG213 5m (4262151), RG214 1m (4262072), RG214 2m (4262189), RG214 3m (4262195)
Applications
Both RG213 and RG214 coaxial type cables are primarily used by electricians and IT personnel and have a range of application use such as;
- Medicine
- Antennas
- Radio frequency
- Military applications
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
€ 127,44
€ 127,44 Всеки (ex VAT)
1
€ 127,44
€ 127,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 127,44 |
15 - 49 | € 115,97 |
50 - 99 | € 104,64 |
100 - 249 | € 100,68 |
250+ | € 95,58 |
Технически документи
Спецификации
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
N Type
Connector 2
N Type
Coaxial Type
RG214
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
2m
Connector B
N-type
Connector A
N-type
Connector B Gender
Male
Distrelec Product Id
30419365
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Male N to Male N Coaxial Cable
From the trusted brand RS PRO, comes a range of high quality Male SMA to Male coaxial cables. Constructed out of industry-standard components, these flexible cables have been designed to carry signals over long distances and are easy to install.
Features and benefits
- High performance cable assembly
- Strong brown FEP (Fluorinated Ethylene Propylene) jacket
- Terminated at each end with male N connectors
- Impedance of 50 ohms
- RG213 and RG214 types coaxial cables offered in the range
- Available in various lengths, RG213 2m (4262139), RG213 5m (4262151), RG214 1m (4262072), RG214 2m (4262189), RG214 3m (4262195)
Applications
Both RG213 and RG214 coaxial type cables are primarily used by electricians and IT personnel and have a range of application use such as;
- Medicine
- Antennas
- Radio frequency
- Military applications
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.