Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO , Male Gold , Copper Alloy , Backplane Connector Contact

Номер на артикул на RS: 477-7237Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Series

FDE

For Use With

Coaxial Contact

Gender

Male

Contact Plating

Gold

Maximum Contact Resistance

2.7mΩ

Contact Material

Copper Alloy

Mounting Type

PCB Mount

Maximum Operating Temperature

125.0°C

Minimum Operating Temperature

-55.0°C

Детайли за продукта

DIN 41612 M Contacts

Power plug and socket contacts in both solder bucket and 90° terminations rated up to 40A
Contact resistance <3mΩ
Gold plated class 1
50Ω coaxial contacts accept RG178B/U & RG174A/U (RG316) cables by crimp and solder terminations
75Ω coaxial contacts accept RG179 cables by crimp or solder terminations
Coaxial contact resist. <10mΩ centre, <3Ω outer
High voltage inserts contact resistance, outer conductor = <3 mΩ

DIN41612 - Mixed Contact Range

Информацията за складовите наличности временно не е налична.

€ 18,44

€ 18,44 Всеки (ex VAT)

RS PRO , Male Gold , Copper Alloy , Backplane Connector Contact

€ 18,44

€ 18,44 Всеки (ex VAT)

RS PRO , Male Gold , Copper Alloy , Backplane Connector Contact
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 19€ 18,44
20 - 74€ 17,85
75 - 299€ 17,22
300 - 599€ 16,67
600+€ 16,08

Технически документи

Спецификации

Brand

RS Pro

Series

FDE

For Use With

Coaxial Contact

Gender

Male

Contact Plating

Gold

Maximum Contact Resistance

2.7mΩ

Contact Material

Copper Alloy

Mounting Type

PCB Mount

Maximum Operating Temperature

125.0°C

Minimum Operating Temperature

-55.0°C

Детайли за продукта

DIN 41612 M Contacts

Power plug and socket contacts in both solder bucket and 90° terminations rated up to 40A
Contact resistance <3mΩ
Gold plated class 1
50Ω coaxial contacts accept RG178B/U & RG174A/U (RG316) cables by crimp and solder terminations
75Ω coaxial contacts accept RG179 cables by crimp or solder terminations
Coaxial contact resist. <10mΩ centre, <3Ω outer
High voltage inserts contact resistance, outer conductor = <3 mΩ

DIN41612 - Mixed Contact Range