RS PRO Male F Type to Male F Type, 10m, F Connector Coaxial, Terminated75Ω

Номер на артикул на RS: 266-2161Марка: RS PRO
brand-logo
Преглед на всички в Коаксиален кабел

Технически документи

Спецификации

Brand

RS Pro

Connector 1

F Type

Terminated/Unterminated

Terminated

Connector 2

F Type

Coaxial Type

F Connector

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Outer Diameter

50mm

Characteristic Impedance

75Ω

Length

10m

Sheath Colour

Black

Conductor Strand Type

Solid

Shielding

Shielded

Sheath Material

PVC

Size of Strands

1/0.8

Standards Met

CE UKCA, REACH, ROHS

Conductor Material

Copper Clad Steel

Insulation material

FPE

Страна на произход

China

€ 10,28

€ 10,28 Всеки (ex VAT)

RS PRO Male F Type to Male F Type, 10m, F Connector Coaxial, Terminated75Ω

€ 10,28

€ 10,28 Всеки (ex VAT)

RS PRO Male F Type to Male F Type, 10m, F Connector Coaxial, Terminated75Ω

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Connector 1

F Type

Terminated/Unterminated

Terminated

Connector 2

F Type

Coaxial Type

F Connector

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Outer Diameter

50mm

Characteristic Impedance

75Ω

Length

10m

Sheath Colour

Black

Conductor Strand Type

Solid

Shielding

Shielded

Sheath Material

PVC

Size of Strands

1/0.8

Standards Met

CE UKCA, REACH, ROHS

Conductor Material

Copper Clad Steel

Insulation material

FPE

Страна на произход

China