RS PRO Male Ethernet Connector, Panel Mount, Cat5e 1 Port 1 -Way

Номер на артикул на RS: 252-2989Марка: RS PRO
brand-logo
Преглед на всички в Ethernet конектори

Технически документи

Спецификации

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat5e

Mounting Type

Panel Mount

Number of Ports

1

Number Of Ways

1

Connector Type

RJ45

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 11,84

€ 11,84 Всеки (ex VAT)

RS PRO Male Ethernet Connector, Panel Mount, Cat5e 1 Port 1 -Way

€ 11,84

€ 11,84 Всеки (ex VAT)

RS PRO Male Ethernet Connector, Panel Mount, Cat5e 1 Port 1 -Way

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 11,84
5 - 9€ 11,49
10+€ 11,13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat5e

Mounting Type

Panel Mount

Number of Ports

1

Number Of Ways

1

Connector Type

RJ45

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more