RS PRO Male DisplayPort to Male DisplayPort, PVC Cable, 1080p, 7m

Технически документи
Спецификации
Brand
RS ProConnector 1
DisplayPort
Connector 2
DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Male
DisplayPort Version
1.1
Length
7m
Maximum Resolution
1080p
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Shielded
Standards Met
CE, REACH, RoHS, UKCA
Version
1.1
Страна на произход
China
€ 23,45
€ 23,45 Всеки (ex VAT)
1
€ 23,45
€ 23,45 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProConnector 1
DisplayPort
Connector 2
DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Male
DisplayPort Version
1.1
Length
7m
Maximum Resolution
1080p
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Shielded
Standards Met
CE, REACH, RoHS, UKCA
Version
1.1
Страна на произход
China