Технически документи
Спецификации
Brand
RS ProConnector 1
DisplayPort
Connector 2
DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
5m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Shielded
Version
1.3
Страна на произход
China
Детайли за продукта
RS PRO Male DisplayPort Cable
Use this DisplayPort Cable to connect your computers and display monitors. This connector cable is complete with a male DisplayPort connector at each end, offering versatility for use with high-performance devices, tried and tested in digital audio-video interconnections.
Features and Benefits:
DisplayPort
Male connectors – each end
Various lengths - Black
Connection between a computer and a display monitor or a home theatre system
Digital display interface
Defines new digital audio video interconnections
Connections:
Connector A and B – male gender
Connector A and B type - male DisplayPort
PVC Cable
PE Inner mould
Copper shell
Gold plated
Bare copper conductor
White moulding
Overall braid
CCA Braiding
Works with any DisplayPort source device
The connector plugs prevent a cable from slipping out of the DisplayPort socket
Specification:
3 Shielding with standard
Wire spec
Version 1.3 V
30 AWG
Outside diameter 3 mm
UL20276
Lengths Available:
STA-DP002 (1 m) Premier DisplayPort Male to Male – 1 metre cable length – Stock number 7406685
STA-DP002 (2 m) Premier DisplayPort Male to Male – 2 metre cable length – Stock number 7406688
STA-DP002 (5 m) Premier DisplayPort Male to Male – 5 metre cable length – Stock number 7406682
How is DisplayPort different from HDMI?
DisplayPort offers the support of higher performance requirements than HDMI, which is based on updated signal and protocol technology used in computers. This enables an increase in performance and integration.
Does DisplayPort support Audio?
Yes, DisplayPort supports multi-channel audio requirements.
€ 34,77
€ 34,77 Всеки (ex VAT)
1
€ 34,77
€ 34,77 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 11 | € 34,77 |
12 - 24 | € 31,27 |
25+ | € 28,18 |
Технически документи
Спецификации
Brand
RS ProConnector 1
DisplayPort
Connector 2
DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
5m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Shielded
Version
1.3
Страна на произход
China
Детайли за продукта
RS PRO Male DisplayPort Cable
Use this DisplayPort Cable to connect your computers and display monitors. This connector cable is complete with a male DisplayPort connector at each end, offering versatility for use with high-performance devices, tried and tested in digital audio-video interconnections.
Features and Benefits:
DisplayPort
Male connectors – each end
Various lengths - Black
Connection between a computer and a display monitor or a home theatre system
Digital display interface
Defines new digital audio video interconnections
Connections:
Connector A and B – male gender
Connector A and B type - male DisplayPort
PVC Cable
PE Inner mould
Copper shell
Gold plated
Bare copper conductor
White moulding
Overall braid
CCA Braiding
Works with any DisplayPort source device
The connector plugs prevent a cable from slipping out of the DisplayPort socket
Specification:
3 Shielding with standard
Wire spec
Version 1.3 V
30 AWG
Outside diameter 3 mm
UL20276
Lengths Available:
STA-DP002 (1 m) Premier DisplayPort Male to Male – 1 metre cable length – Stock number 7406685
STA-DP002 (2 m) Premier DisplayPort Male to Male – 2 metre cable length – Stock number 7406688
STA-DP002 (5 m) Premier DisplayPort Male to Male – 5 metre cable length – Stock number 7406682
How is DisplayPort different from HDMI?
DisplayPort offers the support of higher performance requirements than HDMI, which is based on updated signal and protocol technology used in computers. This enables an increase in performance and integration.
Does DisplayPort support Audio?
Yes, DisplayPort supports multi-channel audio requirements.