RS PRO Male DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 2m
Номер на артикул на RS: 182-8553Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProConnector 1
DisplayPort
Connector 2
DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Male
DisplayPort Version
1.2
Length
2m
Maximum Resolution
4k @ 60 Hz
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
0.127 mm
Version
1.2
Страна на произход
China
€ 18,60
€ 18,60 Всеки (ex VAT)
RS PRO Male DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 2m
1
€ 18,60
€ 18,60 Всеки (ex VAT)
RS PRO Male DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 2m
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProConnector 1
DisplayPort
Connector 2
DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Male
DisplayPort Version
1.2
Length
2m
Maximum Resolution
4k @ 60 Hz
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
0.127 mm
Version
1.2
Страна на произход
China