RS PRO Male DisplayPort to Male DisplayPort, PVC Cable, 1m

Номер на артикул на RS: 740-6685Марка: RS PRODistrelec Article No.: 30404835
brand-logo
Преглед на всички в DisplayPort кабели

Технически документи

Спецификации

Brand

RS Pro

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

1m

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Shielded

Version

1.3

Страна на произход

China

Детайли за продукта

RS PRO Male DisplayPort Cable

Use this DisplayPort Cable to connect your computers and display monitors. This connector cable is complete with a male DisplayPort connector at each end, offering versatility for use with high-performance devices, tried and tested in digital audio-video interconnections.

Features and Benefits:

DisplayPort
Male connectors – each end
Various lengths - Black
Connection between a computer and a display monitor or a home theatre system
Digital display interface
Defines new digital audio video interconnections

Connections:

Connector A and B – male gender
Connector A and B type - male DisplayPort
PVC Cable
PE Inner mould
Copper shell
Gold plated
Bare copper conductor
White moulding
Overall braid
CCA Braiding
Works with any DisplayPort source device
The connector plugs prevent a cable from slipping out of the DisplayPort socket

Specification:

3 Shielding with standard
Wire spec
Version 1.3 V
30 AWG
Outside diameter 3 mm
UL20276

Lengths Available:

STA-DP002 (1 m) Premier DisplayPort Male to Male – 1 metre cable length – Stock number 7406685
STA-DP002 (2 m) Premier DisplayPort Male to Male – 2 metre cable length – Stock number 7406688
STA-DP002 (5 m) Premier DisplayPort Male to Male – 5 metre cable length – Stock number 7406682

How is DisplayPort different from HDMI?

DisplayPort offers the support of higher performance requirements than HDMI, which is based on updated signal and protocol technology used in computers. This enables an increase in performance and integration.

Does DisplayPort support Audio?

Yes, DisplayPort supports multi-channel audio requirements.

Може да се интересувате от
StarTech.com, PVC  Cable, 4K, 300mm
P.O.A.Всеки (ex VAT)
StarTech.com, PVC  Cable, 4K, 900mm
P.O.A.Всеки (ex VAT)

€ 18,77

€ 18,77 Всеки (ex VAT)

RS PRO Male DisplayPort to Male DisplayPort, PVC Cable, 1m

€ 18,77

€ 18,77 Всеки (ex VAT)

RS PRO Male DisplayPort to Male DisplayPort, PVC Cable, 1m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 11€ 18,77
12 - 24€ 16,89
25+€ 15,20
Може да се интересувате от
StarTech.com, PVC  Cable, 4K, 300mm
P.O.A.Всеки (ex VAT)
StarTech.com, PVC  Cable, 4K, 900mm
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

1m

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Shielded

Version

1.3

Страна на произход

China

Детайли за продукта

RS PRO Male DisplayPort Cable

Use this DisplayPort Cable to connect your computers and display monitors. This connector cable is complete with a male DisplayPort connector at each end, offering versatility for use with high-performance devices, tried and tested in digital audio-video interconnections.

Features and Benefits:

DisplayPort
Male connectors – each end
Various lengths - Black
Connection between a computer and a display monitor or a home theatre system
Digital display interface
Defines new digital audio video interconnections

Connections:

Connector A and B – male gender
Connector A and B type - male DisplayPort
PVC Cable
PE Inner mould
Copper shell
Gold plated
Bare copper conductor
White moulding
Overall braid
CCA Braiding
Works with any DisplayPort source device
The connector plugs prevent a cable from slipping out of the DisplayPort socket

Specification:

3 Shielding with standard
Wire spec
Version 1.3 V
30 AWG
Outside diameter 3 mm
UL20276

Lengths Available:

STA-DP002 (1 m) Premier DisplayPort Male to Male – 1 metre cable length – Stock number 7406685
STA-DP002 (2 m) Premier DisplayPort Male to Male – 2 metre cable length – Stock number 7406688
STA-DP002 (5 m) Premier DisplayPort Male to Male – 5 metre cable length – Stock number 7406682

How is DisplayPort different from HDMI?

DisplayPort offers the support of higher performance requirements than HDMI, which is based on updated signal and protocol technology used in computers. This enables an increase in performance and integration.

Does DisplayPort support Audio?

Yes, DisplayPort supports multi-channel audio requirements.

Може да се интересувате от
StarTech.com, PVC  Cable, 4K, 300mm
P.O.A.Всеки (ex VAT)
StarTech.com, PVC  Cable, 4K, 900mm
P.O.A.Всеки (ex VAT)