Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Male Display Port to Male DVI-D, 5m

Номер на артикул на RS: 790-3892Марка: RS PRO
brand-logo
Преглед на всички в VGA кабели

Технически документи

Спецификации

Brand

RS Pro

Length

5m

Outer Sheath Material

PVC

Sheath Colour

Black

Страна на произход

China

Детайли за продукта

DisplayPort to DVI Adapter Cable

From RS Pro, this DVI to DisplayPort cable is ideal for connecting DisplayPort devices to monitors and peripherals with DVI input. DisplayPort connectors are an excellent standard of guaranteed visual quality and can be adapted to a DVI connector to maintain high definition transmission.

Having such an adapter potentially saves time and money, as it means newer devices and graphics cards can be adapted to drive displays on older equipment, meaning you don't have to replace established monitor set-ups.

This cable's DisplayPort connector plug includes a locking mechanism that can be easily released with a push of the thumb. This ensures a secure and reliable connection that won't accidentally be unplugged. The DVI-D connector plug includes standard screw-in support to further prevent accidental disconnect.

The cable has a durable PVC sheath with built-in strain relief to reduce wear-and-tear.

The adapter cable is available in the following sizes;

790-3880 is a 2m DVI to Displayport Cable
790-3899 is a 3m DVI to Displayport Cable
790-3892 is a 5m DVI to Displayport Cable


Features and Benefits

• Displayport Male Connector
• DVI-D 24+1 Connector Output
• Contact Resistance 1 Ohm
• Insulation Resistance 10M Ohm

Applications

This DisplayPort to DVI adapter can be used from anything from office multimedia presentations to home gaming. It can be used to interface with;

• Monitors
• Smart Screens
• Projectors
• Personal computers

FAQs

Q: Does DisplayPort support Audio?
A: Yes, DisplayPort supports multi-channel audio requirements.

Q: Can I feed from a DVI device to a DisplaPort device?
A: The DisplayPort-DVI cable is not bi-directional, meaning the DisplayPort plug has to be connected to the source device (e.g. graphic card)

Why RS PRO?

RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.

RS PRO has an extensive range of multi-media cables to suit any setup. Whether you're fitting a customized media studio, or simply improving your home entertainment set-up, RS PRO is with you every step of the way.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Male Display Port to Male DVI-D, 5m

P.O.A.

RS PRO Male Display Port to Male DVI-D, 5m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Length

5m

Outer Sheath Material

PVC

Sheath Colour

Black

Страна на произход

China

Детайли за продукта

DisplayPort to DVI Adapter Cable

From RS Pro, this DVI to DisplayPort cable is ideal for connecting DisplayPort devices to monitors and peripherals with DVI input. DisplayPort connectors are an excellent standard of guaranteed visual quality and can be adapted to a DVI connector to maintain high definition transmission.

Having such an adapter potentially saves time and money, as it means newer devices and graphics cards can be adapted to drive displays on older equipment, meaning you don't have to replace established monitor set-ups.

This cable's DisplayPort connector plug includes a locking mechanism that can be easily released with a push of the thumb. This ensures a secure and reliable connection that won't accidentally be unplugged. The DVI-D connector plug includes standard screw-in support to further prevent accidental disconnect.

The cable has a durable PVC sheath with built-in strain relief to reduce wear-and-tear.

The adapter cable is available in the following sizes;

790-3880 is a 2m DVI to Displayport Cable
790-3899 is a 3m DVI to Displayport Cable
790-3892 is a 5m DVI to Displayport Cable


Features and Benefits

• Displayport Male Connector
• DVI-D 24+1 Connector Output
• Contact Resistance 1 Ohm
• Insulation Resistance 10M Ohm

Applications

This DisplayPort to DVI adapter can be used from anything from office multimedia presentations to home gaming. It can be used to interface with;

• Monitors
• Smart Screens
• Projectors
• Personal computers

FAQs

Q: Does DisplayPort support Audio?
A: Yes, DisplayPort supports multi-channel audio requirements.

Q: Can I feed from a DVI device to a DisplaPort device?
A: The DisplayPort-DVI cable is not bi-directional, meaning the DisplayPort plug has to be connected to the source device (e.g. graphic card)

Why RS PRO?

RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.

RS PRO has an extensive range of multi-media cables to suit any setup. Whether you're fitting a customized media studio, or simply improving your home entertainment set-up, RS PRO is with you every step of the way.

Може да се интересувате от