RS PRO Male Crimp Circular Connector Contact, Contact Size 1.6, Wire Size 22 → 20 AWG

Технически документи
Спецификации
Brand
RS ProGender
Male
Contact Size
1.6
Wire Size
22 → 20 AWG
Termination Method
Crimp
Series
LX99
Contact Type
Pin
Current Rating
13 A
Length
26mm
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Contact Resistance
3mΩ
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+100°C
Mounting Type
Cable Mount
Страна на произход
China
€ 48,37
€ 4,837 Each (In a Pack of 10) (ex VAT)
10
€ 48,37
€ 4,837 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProGender
Male
Contact Size
1.6
Wire Size
22 → 20 AWG
Termination Method
Crimp
Series
LX99
Contact Type
Pin
Current Rating
13 A
Length
26mm
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Contact Resistance
3mΩ
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+100°C
Mounting Type
Cable Mount
Страна на произход
China