RS PRO Male BT to Female BT 6 Core 28AWG Telephone Cable, White Sheath, 15m

Технически документи
Спецификации
Brand
RS ProConnector 1
BT
Connector 2
BT
Number of Cores
6
Connector 1 Gender
Male
Length
15m
Connector 2 Gender
Female
Shield Type
Shielded
Outer Sheath Material
PVC
Reel Length
15m
American Wire Gauge
28AWG
Conductor Material
Copper
Sheath Colour
White
Outer Diameter
6.8mm
Standards Met
CE UKCA, REACH, ROHS
Страна на произход
China
€ 15,93
€ 15,93 Всеки (ex VAT)
1
€ 15,93
€ 15,93 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProConnector 1
BT
Connector 2
BT
Number of Cores
6
Connector 1 Gender
Male
Length
15m
Connector 2 Gender
Female
Shield Type
Shielded
Outer Sheath Material
PVC
Reel Length
15m
American Wire Gauge
28AWG
Conductor Material
Copper
Sheath Colour
White
Outer Diameter
6.8mm
Standards Met
CE UKCA, REACH, ROHS
Страна на произход
China