RS PRO Male BNC to Male SMB, 1m, RG174 Coaxial, Terminated50 Ω

Технически документи
Спецификации
Brand
RS ProConnector 1
BNC
Terminated/Unterminated
Terminated
Connector 2
SMB
Coaxial Type
RG174
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Outer Diameter
2.8mm
Characteristic Impedance
50 Ω
Length
1m
Sheath Colour
Black
Conductor Strand Type
Stranded
Sheath Material
PVC
Number of Strands
7
Core Strands
7/0.16mm
Size of Strands
0.16mm
Conductor Material
Copper Clad Steel
Страна на произход
United Kingdom
€ 37,57
€ 37,57 Всеки (ex VAT)
1
€ 37,57
€ 37,57 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 37,57 |
10+ | € 34,35 |
Технически документи
Спецификации
Brand
RS ProConnector 1
BNC
Terminated/Unterminated
Terminated
Connector 2
SMB
Coaxial Type
RG174
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Outer Diameter
2.8mm
Characteristic Impedance
50 Ω
Length
1m
Sheath Colour
Black
Conductor Strand Type
Stranded
Sheath Material
PVC
Number of Strands
7
Core Strands
7/0.16mm
Size of Strands
0.16mm
Conductor Material
Copper Clad Steel
Страна на произход
United Kingdom