RS PRO Male BNC to Male BNC, 500mm, RG58 Coaxial, Terminated50 Ω

Технически документи
Спецификации
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
BNC
Coaxial Type
RG58
Connector 2
BNC
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Right Angle
Outer Diameter
4.95mm
Characteristic Impedance
50 Ω
Length
500mm
Sheath Colour
Black
Conductor Strand Type
Stranded
Core Strands
19/0.18mm
Sheath Material
PVC
Conductor Material
Tinned Copper
Size of Strands
0.18mm
Number of Strands
19
Страна на произход
United Kingdom
€ 40,47
€ 40,47 Всеки (ex VAT)
1
€ 40,47
€ 40,47 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 40,47 |
10+ | € 36,41 |
Технически документи
Спецификации
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
BNC
Coaxial Type
RG58
Connector 2
BNC
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Right Angle
Outer Diameter
4.95mm
Characteristic Impedance
50 Ω
Length
500mm
Sheath Colour
Black
Conductor Strand Type
Stranded
Core Strands
19/0.18mm
Sheath Material
PVC
Conductor Material
Tinned Copper
Size of Strands
0.18mm
Number of Strands
19
Страна на произход
United Kingdom