Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Male BNC to Male BNC, 1m, RG58 Coaxial, Terminated50 Ω

Номер на артикул на RS: 284-3792Марка: RS PRODistrelec Article No.: 30404629
brand-logo
Преглед на всички в Коаксиален кабел

Технически документи

Спецификации

Brand

RS Pro

Terminated/Unterminated

Terminated

Connector 1

BNC

Connector 2

BNC

Coaxial Type

RG58

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

1m

Distrelec Product Id

30404629

Connector A

BNC

Connector B

BNC

Connector B Gender

Male

Страна на произход

United Kingdom

Детайли за продукта

RS Pro BNC Standard Coaxial Cable

These Coaxial Cables are commonly used for Internal wiring of mainframes, communication instruments, and electronic devices as well as Connection of test head and interface of IC test system. This range of coaxial cable assemblies offer a highly reliable electrical connection for your given application.

What is a Coaxial Cable?

A coaxial cable is a specific type of cable that is made up from copper combined with other metal shield materials and components to block signal interference. They include one physical channel to carry the surrounding signal, usually accompanied with a layer of insulation.

Features and Benefits

• A coaxial communication cable, great for communicating
• Standard plug to plug BNC connectors

Typical Applications

• Transmitting signals for televisions and areal connections
• Transmitting signals of CCTV images
• Transmitting signals for broadband
• Connect satellite antenna facilities to homes and businesses
• Interconnecting telecoms industry equipment and data
• Facilitating the transmission of radio frequency signals
• Great to use for industrial purposes as well as portable devices
• Typically used for low and high power radio frequency (RF) connections
• Examples include radio antenna tower connections, CB and cellular phone antenna connections and microwave transmitter and receiver applications.

How do Coaxial Cables work?

Coaxial cables work through having concentric layers of electrical conductors and insulating material. The way that they are constructed is what ensures that a signal is enclosed within the cable and prevents any electrical noise from interfering with the signal.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 18,00

€ 18,00 Всеки (ex VAT)

RS PRO Male BNC to Male BNC, 1m, RG58 Coaxial, Terminated50 Ω

€ 18,00

€ 18,00 Всеки (ex VAT)

RS PRO Male BNC to Male BNC, 1m, RG58 Coaxial, Terminated50 Ω
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 18,00
15 - 49€ 16,65
50 - 99€ 12,73
100 - 249€ 10,86
250+€ 9,54
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Terminated/Unterminated

Terminated

Connector 1

BNC

Connector 2

BNC

Coaxial Type

RG58

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

1m

Distrelec Product Id

30404629

Connector A

BNC

Connector B

BNC

Connector B Gender

Male

Страна на произход

United Kingdom

Детайли за продукта

RS Pro BNC Standard Coaxial Cable

These Coaxial Cables are commonly used for Internal wiring of mainframes, communication instruments, and electronic devices as well as Connection of test head and interface of IC test system. This range of coaxial cable assemblies offer a highly reliable electrical connection for your given application.

What is a Coaxial Cable?

A coaxial cable is a specific type of cable that is made up from copper combined with other metal shield materials and components to block signal interference. They include one physical channel to carry the surrounding signal, usually accompanied with a layer of insulation.

Features and Benefits

• A coaxial communication cable, great for communicating
• Standard plug to plug BNC connectors

Typical Applications

• Transmitting signals for televisions and areal connections
• Transmitting signals of CCTV images
• Transmitting signals for broadband
• Connect satellite antenna facilities to homes and businesses
• Interconnecting telecoms industry equipment and data
• Facilitating the transmission of radio frequency signals
• Great to use for industrial purposes as well as portable devices
• Typically used for low and high power radio frequency (RF) connections
• Examples include radio antenna tower connections, CB and cellular phone antenna connections and microwave transmitter and receiver applications.

How do Coaxial Cables work?

Coaxial cables work through having concentric layers of electrical conductors and insulating material. The way that they are constructed is what ensures that a signal is enclosed within the cable and prevents any electrical noise from interfering with the signal.

Може да се интересувате от