RS PRO Male 8 Pin mini-DIN to Unterminated Black DIN Cable 2m

Технически документи
Спецификации
Brand
RS ProConnector 1
8 Pin mini-DIN
Connector 2
Unterminated
Connector 1 Gender
Male
Length
2m
Sheath Colour
Black
Outer Sheath Material
PVC
Voltage Rating
50 V ac/dc
Current Rating
1 A ac/dc
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Mini-DIN Leads
This range of assembled moulded mini-DIN leads is brought to you under the trusted RS Brand. Designed for convenient inter-connection between equipment employing mini-DIN and other types of connector, these leads are fully screened and PVC sheathed. Supplied in 2 metre lengths, the cables are available as either a moulded plug to a moulded socket, or a moulded plug to an unterminated "Free End".
Mini-Din
Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.
€ 12,00
€ 12,00 Всеки (ex VAT)
1
€ 12,00
€ 12,00 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 12,00 |
15 - 49 | € 9,09 |
50 - 99 | € 8,67 |
100 - 249 | € 8,06 |
250+ | € 7,65 |
Технически документи
Спецификации
Brand
RS ProConnector 1
8 Pin mini-DIN
Connector 2
Unterminated
Connector 1 Gender
Male
Length
2m
Sheath Colour
Black
Outer Sheath Material
PVC
Voltage Rating
50 V ac/dc
Current Rating
1 A ac/dc
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Mini-DIN Leads
This range of assembled moulded mini-DIN leads is brought to you under the trusted RS Brand. Designed for convenient inter-connection between equipment employing mini-DIN and other types of connector, these leads are fully screened and PVC sheathed. Supplied in 2 metre lengths, the cables are available as either a moulded plug to a moulded socket, or a moulded plug to an unterminated "Free End".
Mini-Din
Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.