RS PRO Male 8 Pin mini-DIN to Female 8 Pin mini-DIN Black DIN Cable 2m
Номер на артикул на RS: 463-552Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProConnector 1
8 Pin mini-DIN
Connector 2
8 Pin mini-DIN
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
2m
Sheath Colour
Black
Outer Sheath Material
PVC
Voltage Rating
50 V ac/dc
Current Rating
1 A ac/dc
Standards Met
UL Listed
Страна на произход
China
€ 9,08
€ 9,08 Всеки (ex VAT)
RS PRO Male 8 Pin mini-DIN to Female 8 Pin mini-DIN Black DIN Cable 2m
1
€ 9,08
€ 9,08 Всеки (ex VAT)
RS PRO Male 8 Pin mini-DIN to Female 8 Pin mini-DIN Black DIN Cable 2m
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 9,08 |
15 - 49 | € 8,76 |
50 - 99 | € 8,36 |
100 - 249 | € 7,78 |
250+ | € 7,26 |
Технически документи
Спецификации
Brand
RS ProConnector 1
8 Pin mini-DIN
Connector 2
8 Pin mini-DIN
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
2m
Sheath Colour
Black
Outer Sheath Material
PVC
Voltage Rating
50 V ac/dc
Current Rating
1 A ac/dc
Standards Met
UL Listed
Страна на произход
China