RS PRO Male 4 way M12 to Unterminated Sensor Actuator Cable, 200mm

Технически документи
Спецификации
Brand
RS ProNumber of Cores
4
Cross Sectional Area
0.34 mm²
Length
200mm
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
250 V ac/dc
IP Rating
IP67
Operating Temperature Range
-25 → +85 °C
Connector 1 Housing Gender
Male
Outer Diameter
1.3mm
American Wire Gauge
22 AWG
Minimum Bend Radius
5 x 1.3 mm
Insulation material
PP
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Standards Met
EN 60529, IEC90664-1, UL Recognized
Cable Shape
Round
Страна на произход
Germany
€ 23,10
€ 23,10 Всеки (ex VAT)
1
€ 23,10
€ 23,10 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber of Cores
4
Cross Sectional Area
0.34 mm²
Length
200mm
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
250 V ac/dc
IP Rating
IP67
Operating Temperature Range
-25 → +85 °C
Connector 1 Housing Gender
Male
Outer Diameter
1.3mm
American Wire Gauge
22 AWG
Minimum Bend Radius
5 x 1.3 mm
Insulation material
PP
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Standards Met
EN 60529, IEC90664-1, UL Recognized
Cable Shape
Round
Страна на произход
Germany