RS PRO Male 4 Pin mini-DIN to Male 4 Pin mini-DIN Black DIN Cable 10m

Технически документи
Спецификации
Brand
RS ProConnector 1
4 Pin mini-DIN
Connector 2
4 Pin mini-DIN
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
10m
Sheath Colour
Black
Cable Type
S-Video
Outer Sheath Material
PVC
Size of Strands
7/0.12
Детайли за продукта
S-Video to S-Video Cable Assemblies
A range of S-Video plug to S-Video plug cable assemblies in a variety of lengths.
€ 9,58
€ 9,58 Всеки (ex VAT)
1
€ 9,58
€ 9,58 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 11 | € 9,58 |
12 - 24 | € 9,11 |
25+ | € 8,61 |
Технически документи
Спецификации
Brand
RS ProConnector 1
4 Pin mini-DIN
Connector 2
4 Pin mini-DIN
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
10m
Sheath Colour
Black
Cable Type
S-Video
Outer Sheath Material
PVC
Size of Strands
7/0.12
Детайли за продукта
S-Video to S-Video Cable Assemblies
A range of S-Video plug to S-Video plug cable assemblies in a variety of lengths.