RS PRO Male 4 Pin mini-DIN to Female 4 Pin mini-DIN Black DIN Cable 2m

Технически документи
Спецификации
Brand
RS ProConnector 1
4 Pin mini-DIN
Connector 2
4 Pin mini-DIN
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
2m
Sheath Colour
Black
Cable Type
Mini DIN
Outer Sheath Material
PVC
Voltage Rating
50 V ac/dc
Current Rating
1 A ac/dc
Standards Met
UL Listed
Страна на произход
China
Детайли за продукта
Mini-DIN Leads
This range of assembled moulded mini-DIN leads is brought to you under the trusted RS Brand. Designed for convenient inter-connection between equipment employing mini-DIN and other types of connector, these leads are fully screened and PVC sheathed. Supplied in 2 metre lengths, the cables are available as either a moulded plug to a moulded socket, or a moulded plug to an unterminated "Free End".
Mini-Din
Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.
€ 7,75
€ 7,75 Всеки (ex VAT)
1
€ 7,75
€ 7,75 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 7,75 |
15 - 49 | € 7,01 |
50 - 99 | € 6,65 |
100 - 249 | € 6,29 |
250+ | € 5,72 |
Технически документи
Спецификации
Brand
RS ProConnector 1
4 Pin mini-DIN
Connector 2
4 Pin mini-DIN
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
2m
Sheath Colour
Black
Cable Type
Mini DIN
Outer Sheath Material
PVC
Voltage Rating
50 V ac/dc
Current Rating
1 A ac/dc
Standards Met
UL Listed
Страна на произход
China
Детайли за продукта
Mini-DIN Leads
This range of assembled moulded mini-DIN leads is brought to you under the trusted RS Brand. Designed for convenient inter-connection between equipment employing mini-DIN and other types of connector, these leads are fully screened and PVC sheathed. Supplied in 2 metre lengths, the cables are available as either a moulded plug to a moulded socket, or a moulded plug to an unterminated "Free End".
Mini-Din
Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.