Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Male 3.5mm Stereo Jack to Male RCA x 3 Aux Cable, Black, 1.8m

Номер на артикул на RS: 832-6278Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Connector 1

3.5mm Stereo Jack

Connector 2

RCA x 3

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

1.8m

Sheath Colour

Black

Connector B Gender

Male

Connector A Gender

Male

Connector A

3.5mm Stereo Jack

Connector B

RCA x 3

Страна на произход

China

Детайли за продукта

Raspberry Pi 3.5mm jack to RCA (Phono) jack Audio/Video Cable

Audio/Video cable for the Raspberry Pi 1 Model A+, B+ and Raspberry Pi 2 Model B single-board computers.

3.5mm 4-pole jack for connection to computer board
3 x RCA (phono) jacks for connection to stereo audio amplifier or TV
Yellow: Composite video, Red: Left audio, White: Right audio
Length: 1800mm

Информацията за складовите наличности временно не е налична.

€ 2,64

€ 2,64 Всеки (ex VAT)

RS PRO Male 3.5mm Stereo Jack to Male RCA x 3 Aux Cable, Black, 1.8m

€ 2,64

€ 2,64 Всеки (ex VAT)

RS PRO Male 3.5mm Stereo Jack to Male RCA x 3 Aux Cable, Black, 1.8m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Connector 1

3.5mm Stereo Jack

Connector 2

RCA x 3

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

1.8m

Sheath Colour

Black

Connector B Gender

Male

Connector A Gender

Male

Connector A

3.5mm Stereo Jack

Connector B

RCA x 3

Страна на произход

China

Детайли за продукта

Raspberry Pi 3.5mm jack to RCA (Phono) jack Audio/Video Cable

Audio/Video cable for the Raspberry Pi 1 Model A+, B+ and Raspberry Pi 2 Model B single-board computers.

3.5mm 4-pole jack for connection to computer board
3 x RCA (phono) jacks for connection to stereo audio amplifier or TV
Yellow: Composite video, Red: Left audio, White: Right audio
Length: 1800mm